Part Details for M85049/84-28N03 by Glenair Inc
Overview of M85049/84-28N03 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84-28N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4231
|
Newark | Connector |Glenair M85049/84-28N03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$183.2900 / $701.9800 | Buy Now |
DISTI #
3937-M85049/84-28N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$1,067.0400 | Buy Now |
DISTI #
M85049/84-28N03
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/84-28N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/84-28N03
|
Mouser Electronics | Circular MIL Spec Backshells R/A Backshell RoHS: Compliant | 0 |
|
$271.6700 / $815.6300 | Order Now |
DISTI #
77985095
|
Verical | Banding Backshell 90° Cadmium Over Electroless Nickel 28 Shell Size Olive Drab Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$125.3205 / $400.3333 | Buy Now |
DISTI #
71044913
|
Verical | Banding Backshell 90° Cadmium Over Electroless Nickel 28 Shell Size Olive Drab Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$400.3333 / $666.6410 | Buy Now |
DISTI #
GLEM85049/84-28N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$185.6097 / $863.9668 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 32 |
|
$480.4000 / $799.9700 | Buy Now |
Part Details for M85049/84-28N03
M85049/84-28N03 CAD Models
M85049/84-28N03 Part Data Attributes
|
M85049/84-28N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/84-28N03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |