Part Details for M85049/85-12N01 by Glenair Inc
Overview of M85049/85-12N01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-12N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4256
|
Newark | Connector |Glenair M85049/85-12N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$75.5600 / $289.4000 | Buy Now |
DISTI #
3937-M85049/85-12N01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$439.9500 | Buy Now |
DISTI #
M85049/85-12N01
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/85-12N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$71.2478 / $321.5550 | Buy Now |
DISTI #
631-M85049/85-12N01
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ 12 NI | 0 |
|
$70.9000 / $285.8600 | Order Now |
DISTI #
77976697
|
Verical | Banding Backshell 180° 12 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$111.2375 | Buy Now |
DISTI #
71045610
|
Verical | Banding Backshell 180° 12 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$114.0897 / $274.8333 | Buy Now |
DISTI #
GLEM85049/85-12N01
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$76.5159 / $356.1840 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 12 |
|
$329.8000 / $1,980.6000 | Buy Now |
Part Details for M85049/85-12N01
M85049/85-12N01 CAD Models
M85049/85-12N01 Part Data Attributes
|
M85049/85-12N01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/85-12N01
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |