There are no models available for this part yet.
Overview of M85049/85-12W01 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/85-12W01 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4260
|
Newark | Circular Connector Strain Relief |Glenair M85049/85-12W01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$81.7100 / $312.9100 | Buy Now | |
DISTI #
3937-M85049/85-12W01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$329.4460 / $548.5800 | Buy Now | |
DISTI #
M85049/85-12W01
|
Avnet Americas | Connector Accessories Straight Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 - Bulk (Alt: M85049/85-12W01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$268.2949 | Buy Now | |
DISTI #
631-M85049/85-12W01
|
Mouser Electronics | Circular MIL Spec Backshells Shield Termination RoHS: Compliant | 0 |
|
$76.6600 / $309.0800 | Order Now | |
DISTI #
20047523
|
Verical | Banding Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$55.8590 / $123.3590 | Buy Now | |
DISTI #
16745941
|
Verical | Banding Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$123.3590 / $297.1538 | Buy Now | |
DISTI #
M85049/85-12W01
|
TTI | Circular MIL Spec Backshells Shield Termination pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.9600 / $305.9800 | Buy Now | |
DISTI #
GLEM85049/85-12W01
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$82.7362 / $385.1115 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 20 |
|
$214.1400 / $356.5800 | Buy Now | ||
DISTI #
M85049/85-12W01
|
Avnet Abacus | (Alt: M85049/85-12W01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M85049/85-12W01 by Glenair Inc
Part Data Attributes for M85049/85-12W01 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
12
|