Part Details for M85049/85-16W02 by TE Connectivity
Overview of M85049/85-16W02 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/85-16W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3795-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 16 Shell Size Straight - Bulk (Alt: CW3795-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9498 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6600 / $59.3100 | Buy Now |
DISTI #
RYCM85049/85-16W02
|
Interstate Connecting Components | R85049/85-16W02 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.6600 / $59.3100 | Buy Now |
Part Details for M85049/85-16W02
M85049/85-16W02 CAD Models
M85049/85-16W02 Part Data Attributes
|
M85049/85-16W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/85-16W02
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |