Part Details for M85049/85-20P01 by Glenair Inc
Overview of M85049/85-20P01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-20P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4284
|
Newark | Connector |Glenair M85049/85-20P01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$130.3100 / $499.0500 | Buy Now |
DISTI #
3937-M85049/85-20P01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$758.4800 | Buy Now |
DISTI #
M85049/85-20P01
|
Avnet Americas | Connector Accessories Straight Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish With Polysulfide Sealant Strips Shell Size 20 - Bulk (Alt: M85049/85-20P01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$122.8646 / $554.4900 | Buy Now |
DISTI #
631-M85049/85-20P01
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ 20 | 0 |
|
$220.6200 / $296.0200 | Order Now |
DISTI #
77974398
|
Verical | Banding Backshell 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$191.8250 | Buy Now |
DISTI #
71045389
|
Verical | Banding Backshell 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$196.7436 / $473.9231 | Buy Now |
DISTI #
M85049/85-20P01
|
Avnet Americas | Connector Accessories Straight Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish With Polysulfide Sealant Strips Shell Size 20 - Bulk (Alt: M85049/85-20P01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$122.8646 / $554.4900 | Buy Now |
DISTI #
GLEM85049/85-20P01
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$131.9514 / $614.2043 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ 20 Min Qty: 1 | 10 |
|
$341.5200 / $568.7100 | Buy Now |
DISTI #
M85049/85-20P01
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 0 |
|
$89.9800 / $410.2800 | Buy Now RFQ |
Part Details for M85049/85-20P01
M85049/85-20P01 CAD Models
M85049/85-20P01 Part Data Attributes:
|
M85049/85-20P01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/85-20P01
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |