Part Details for M85049/85-22W01 by Amphenol Corporation
Overview of M85049/85-22W01 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-22W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/85-22W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 22 - Bulk (Alt: M85049/85-22W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$32.7928 | Buy Now |
DISTI #
PCD M85049/85-22W0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 22 - Bulk (Alt: PCD M85049/85-22W0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498522W01
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL OD CAD SIZE 22 - Bulk (Alt: A850498522W01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.8315 | Buy Now |
DISTI #
523-85049/85-22W01
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 22 RoHS: Not Compliant | 0 |
|
$38.0100 / $41.6200 | Order Now |
Part Details for M85049/85-22W01
M85049/85-22W01 CAD Models
M85049/85-22W01 Part Data Attributes
|
M85049/85-22W01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/85-22W01
Amphenol Corporation
Circular Conn Accessory, Band Lock Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BAND LOCK ADAPTER | |
Shell Sizes | 22; 23 |