Part Details for M85049/86-08W03 by Amphenol Corporation
Overview of M85049/86-08W03 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-08W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/86-08W0
|
Avnet Americas | 45 BAND LOCK ADAPTER FOR D38999 SERIES I & II FOR SIZE 9 / 8 OLIVE DRAB FINISH - Bulk (Alt: PCD M85049/86-08W0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/86-08W03
M85049/86-08W03 CAD Models
M85049/86-08W03 Part Data Attributes
|
M85049/86-08W03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/86-08W03
Amphenol Corporation
Circular Conn Accessory, Band Lock Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BAND LOCK ADAPTER | |
Shell Sizes | 8; 9 |