Part Details for M85049/86-22W03 by Amphenol Corporation
Overview of M85049/86-22W03 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M85049/86-22W03
M85049/86-22W03 CAD Models
M85049/86-22W03 Part Data Attributes
|
M85049/86-22W03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/86-22W03
Amphenol Corporation
Circular Conn Accessory, Band Lock Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BAND LOCK ADAPTER | |
Shell Sizes | 22; 23 |