Part Details for M85049/86N08P03 by Glenair Inc
Overview of M85049/86N08P03 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86N08P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM7142
|
Newark | Circular Connector Strain Relief |Glenair M85049/86N08P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6900 / $531.1800 | Buy Now |
DISTI #
M85049/86N08P03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series I and II Circular Connectors 8 Shell Size 45Deg Aluminum - Bulk (Alt: M85049/86N08P03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/86N08P03
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$144.4800 / $553.3800 | Order Now |
DISTI #
77997881
|
Verical | M85049/86N08P03 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$100.0128 / $532.0256 | Buy Now |
DISTI #
GLEM85049/86N08P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$3.1231 / $5.0615 | Buy Now |
Part Details for M85049/86N08P03
M85049/86N08P03 CAD Models
M85049/86N08P03 Part Data Attributes
|
M85049/86N08P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/86N08P03
Glenair Inc
Connector Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 08 |