Part Details for M85049/87-10P03 by Glenair Inc
Overview of M85049/87-10P03 by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/87-10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4354
|
Newark | Circular Connector Strain Relief |Glenair M85049/87-10P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$149.6800 / $573.2700 | Buy Now |
DISTI #
92AJ8864
|
Newark | Connector Accessory, Backshell |Glenair M85049/87-10P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.2500 / $187.1500 | Buy Now |
DISTI #
3937-M85049/87-10P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ10 OLIV Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
654-M850498710P03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant | 10 |
|
$147.8200 / $518.9300 | Buy Now |
|
Onlinecomponents.com | Banding Backshell 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel |
6 Partner Stock |
|
$114.9400 / $134.4700 | Buy Now |
DISTI #
77974439
|
Verical | Banding Backshell 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Stainless Steel Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$102.3462 / $226.0000 | Buy Now |
DISTI #
71046662
|
Verical | Banding Backshell 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Stainless Steel Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$226.0000 / $544.4103 | Buy Now |
DISTI #
M85049/87-10P03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$448.8600 / $517.8500 | Buy Now |
DISTI #
M850498710P03-0
|
TME | M85049/87-10P03 Min Qty: 1 | 6 |
|
$138.1578 / $159.9205 | Buy Now |
DISTI #
GLEM85049/87-10P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$151.5691 / $705.5558 | Buy Now |
Part Details for M85049/87-10P03
M85049/87-10P03 CAD Models
M85049/87-10P03 Part Data Attributes
|
M85049/87-10P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/87-10P03
Glenair Inc
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |