Part Details for M85049/88-13Z03 by TE Connectivity
Overview of M85049/88-13Z03 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/88-13Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5792
|
Newark | Cable Clamp, Size C, 11.1Mm Rohs Compliant: Yes |Raychem Te Connectivity M85049/88-13Z03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$142.7500 / $161.0000 | Buy Now |
Part Details for M85049/88-13Z03
M85049/88-13Z03 CAD Models
M85049/88-13Z03 Part Data Attributes
|
M85049/88-13Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/88-13Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |