Part Details for M85049/88-15W03 by TE Connectivity
Overview of M85049/88-15W03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-15W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144817-ND
|
DigiKey | CONN BACKSHELL BANDING SZ15 D Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.3364 / $58.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.8500 / $60.2200 | Buy Now | |
DISTI #
RYCM85049/88-15W03
|
Interstate Connecting Components | CW2897-000 38999 S3 BACKSHELL BANDED STRT SZ15 OD | 0 |
|
$40.5224 / $51.0598 | Buy Now |
DISTI #
RYCR85049/88-15W03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/88-15W03 | 0 |
|
Buy Now | |
|
Powell Electronics | R85049/88-15W03 Min Qty: 1 | 1 |
|
$35.2000 / $50.3400 | Buy Now |
|
Master Electronics | 0 |
|
$31.8500 / $60.2200 | Buy Now |
Part Details for M85049/88-15W03
M85049/88-15W03 CAD Models
M85049/88-15W03 Part Data Attributes:
|
M85049/88-15W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/88-15W03
TE Connectivity
R85049/88-15W03 TE Adapter Code:40;Material:Aluminum;Adapter Plating Material:Unplated, Shotblast - Glass Bead;Style:M85049;Termination Device Type:Band Strap-Narrow One Step;Band Strap-One Step;Band Strap-Two Step 40 Aluminum Unplated, Shotblast - Glass Bead M85049 | Part# M85049/88-15W03 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |