Part Details for M85049/88-17P03 by Glenair Inc
Overview of M85049/88-17P03 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-17P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4429
|
Newark | Connector |Glenair M85049/88-17P03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$120.6700 / $462.1400 | Buy Now |
DISTI #
3937-M85049/88-17P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ17 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$702.4400 | Buy Now |
DISTI #
M85049/88-17P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-17P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 430 Factory Stock |
|
$48.9750 | Buy Now |
DISTI #
631-M85049/88-17P03
|
Mouser Electronics | Circular MIL Spec Backshells Shield Termination RoHS: Not Compliant | 9 |
|
$343.8700 / $388.4000 | Buy Now |
DISTI #
77983745
|
Verical | Banding Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$106.1375 | Buy Now |
DISTI #
71046940
|
Verical | Banding Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$108.8590 / $438.8718 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SHIELDING ACCESSORY, ALUMINUM | 2 |
|
$126.0675 | Buy Now |
DISTI #
M85049/88-17P03
|
TTI | Circular MIL Spec Backshells Shield Termination RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$417.4600 | Buy Now |
DISTI #
M85049/88-17P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-17P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 430 Factory Stock |
|
$48.9750 | Buy Now |
DISTI #
GLEM85049/88-17P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$122.1903 / $568.7779 | Buy Now |
Part Details for M85049/88-17P03
M85049/88-17P03 CAD Models
M85049/88-17P03 Part Data Attributes:
|
M85049/88-17P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-17P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/88 |
Alternate Parts for M85049/88-17P03
This table gives cross-reference parts and alternative options found for M85049/88-17P03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/88-17P03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/88-17P03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/88-17P03 vs M85049/88-17P03 |