Part Details for M85049/88-17W03 by Glenair Inc
Overview of M85049/88-17W03 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-17W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M85049/88-17W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$495.1900 | Buy Now |
DISTI #
M85049/88-17W03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling 17 Shell Size Aluminum Alloy Olive Drab Cadmium Plating - Bulk (Alt: M85049/88-17W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$80.2124 / $361.9950 | Buy Now |
DISTI #
654-M85049/88-17W03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Not Compliant | 4 |
|
$88.6800 / $288.2100 | Buy Now |
DISTI #
M85049/88-17W03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.7000 / $294.3000 | Buy Now |
DISTI #
M85049/88-17W03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling 17 Shell Size Aluminum Alloy Olive Drab Cadmium Plating - Bulk (Alt: M85049/88-17W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$80.2124 / $361.9950 | Buy Now |
DISTI #
M85049/88-17W03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling 17 Shell Size Aluminum Alloy Olive Drab Cadmium Plating - Bulk (Alt: M85049/88-17W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$80.2124 / $361.9950 | Buy Now |
DISTI #
M85049/88-17W03
|
Avnet Abacus | (Alt: M85049/88-17W03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/88-17W03
M85049/88-17W03 CAD Models
M85049/88-17W03 Part Data Attributes
|
M85049/88-17W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-17W03
Glenair Inc
Connector Accessory, Backshell, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |
Alternate Parts for M85049/88-17W03
This table gives cross-reference parts and alternative options found for M85049/88-17W03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/88-17W03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/88-17W03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/88-17W03 vs M85049/88-17W03 |