Part Details for M85049/88-17W03 by TE Connectivity
Overview of M85049/88-17W03 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M85049/88-17W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M85049/88-17W03
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 17 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$48.7300 / $55.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$39.7000 / $79.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$39.7000 / $79.4600 | Buy Now |
Part Details for M85049/88-17W03
M85049/88-17W03 CAD Models
M85049/88-17W03 Part Data Attributes
|
M85049/88-17W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/88-17W03
TE Connectivity
R85049/88-17W03 TE Adapter Code:40;Material:Aluminum;Adapter Plating Material:Unplated, Shotblast - Glass Bead;Style:M85049;Termination Device Type:Band Strap-Narrow One Step;Band Strap-One Step;Band Strap-Two Step 40 Aluminum Unplated, Shotblast - Glass Bead M85049 | Part# M85049/88-17W03 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |