Part Details for M85049/88-21N03 by Amphenol PCD
Overview of M85049/88-21N03 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-21N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4416
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:21, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Amphenol Pcd M85049/88-21N03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$33.0300 / $40.1800 | Buy Now |
DISTI #
72633107
|
RS | Backshells, Band lock, STR, EN | Amphenol Pcd M85049/88-21N03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5300 | RFQ |
DISTI #
PCMM85049/88-21N03
|
Heilind Electronics | BACKSHELL | Americas - 27 in Stock |
|
$27.0324 / $33.0397 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1000 / $48.9300 | Buy Now |
DISTI #
PCMM85049/88-21N03
|
Interstate Connecting Components | BACKSHELL | 81 |
|
$27.0324 / $33.0397 | Buy Now |
DISTI #
M85049/88-21N03
|
PEI Genesis | 38999S3 BAND STRT 21 NI Min Qty: 1 | 1 |
|
$26.8400 | Buy Now |
|
CDM Electronics | Bnd Lock Adaptr Strt SL Nickel Sz21 Package Multiple: 1 | 0 |
|
$28.6400 / $46.7800 | RFQ |