Part Details for M85049/88-21P02 by Glenair Inc
Overview of M85049/88-21P02 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-21P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4448
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-21P02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$130.3100 / $499.0500 | Buy Now |
DISTI #
3937-M85049/88-21P02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$525.4150 / $874.9400 | Buy Now |
DISTI #
M85049/88-21P02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-21P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$655.4872 | Buy Now |
DISTI #
631-M85049/88-21P02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SZ21 RoHS: Compliant | 0 |
|
$128.7100 / $296.0200 | Order Now |
DISTI #
77983750
|
Verical | Banding Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$89.0897 / $196.7436 | Buy Now |
DISTI #
71046358
|
Verical | Banding Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$196.7436 / $473.9231 | Buy Now |
DISTI #
M85049/88-21P02
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL STR SZ21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$145.0700 / $531.5600 | Buy Now |
DISTI #
GLEM85049/88-21P02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 2 |
|
$131.9514 / $614.2043 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 17 |
|
$341.5200 / $568.7100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$525.4150 / $874.9380 | Buy Now |
Part Details for M85049/88-21P02
M85049/88-21P02 CAD Models
M85049/88-21P02 Part Data Attributes
|
M85049/88-21P02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-21P02
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/88 |