Part Details for M85049/88-21P03 by Glenair Inc
Overview of M85049/88-21P03 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-21P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4449
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-21P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$130.3100 / $499.0500 | Buy Now |
DISTI #
3937-M85049/88-21P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ21 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$525.4150 / $874.9400 | Buy Now |
DISTI #
M85049/88-21P03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-21P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 134 Factory Stock |
|
$655.4872 | Buy Now |
DISTI #
631-M85049/88-21P03
|
Mouser Electronics | Circular MIL Spec Backshells Shield Termination RoHS: Compliant | 2 |
|
$128.7100 / $492.9400 | Buy Now |
DISTI #
M85049/88-21P03
|
TTI | Circular MIL Spec Backshells Shield Termination RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$145.0700 / $487.6800 | Buy Now |
DISTI #
GLEM85049/88-21P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$131.9514 / $614.2043 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 88 |
|
$341.5200 / $568.7100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 54 |
|
$525.4150 / $874.9380 | Buy Now |
Part Details for M85049/88-21P03
M85049/88-21P03 CAD Models
M85049/88-21P03 Part Data Attributes
|
M85049/88-21P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-21P03
Glenair Inc
Connector Accessory, Backshell, Aluminum
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |