Part Details for M85049/88-23N02 by TE Connectivity
Overview of M85049/88-23N02 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M85049/88-23N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M85049/88-23N02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ23 H Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$36.8400 / $38.3600 | Buy Now |
DISTI #
650-M85049/88-23N02
|
Mouser Electronics | Circular MIL Spec Backshells CW4366-000 | 0 |
|
$65.6500 / $74.4000 | Order Now |
|
Onlinecomponents.com |
35 Partner Stock |
|
$34.6700 / $47.7900 | Buy Now | |
DISTI #
65696234
|
Verical | Shield Band Termination 180° 23 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$34.5400 / $35.9700 | Buy Now |
DISTI #
RYCM85049/88-23N02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ23 Ni | 1 |
|
$51.3284 / $64.6866 | Buy Now |
DISTI #
TE Connectivity M85049/88-23N02
|
PEI Genesis | Circular MIL Spec Backshell | 35 |
|
Buy Now | |
DISTI #
4330111
|
Farnell | CONNECTOR BACKSHELLS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 28 |
|
$76.6905 | Buy Now |
|
Master Electronics |
35 Partner Stock |
|
$34.6700 / $47.7900 | Buy Now |
Part Details for M85049/88-23N02
M85049/88-23N02 CAD Models
M85049/88-23N02 Part Data Attributes:
|
M85049/88-23N02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/88-23N02
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Size-Max |