Part Details for M85049/88-25G03 by Glenair Inc
Overview of M85049/88-25G03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-25G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4464
|
Newark | Connector |Glenair M85049/88-25G03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$115.5600 / $442.5900 | Buy Now |
DISTI #
3937-M85049/88-25G03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$672.6600 | Buy Now |
DISTI #
M85049/88-25G03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/88-25G03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 Factory Stock |
|
$108.9688 / $491.7600 | Buy Now |
DISTI #
631-M85049/88-25G03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SZ25 NI RoHS: Compliant | 0 |
|
$143.9600 / $504.1800 | Order Now |
DISTI #
GLEM85049/88-25G03
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 4 in Stock |
|
$117.0228 / $544.7188 | Buy Now |
DISTI #
77972775
|
Verical | Banding Backshell 180° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$170.1250 | Buy Now |
DISTI #
71047524
|
Verical | Banding Backshell 180° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$174.4872 / $420.3077 | Buy Now |
DISTI #
M85049/88-25G03
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL STR SZ25 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$128.6700 / $470.6600 | Buy Now |
DISTI #
GLEM85049/88-25G03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 12 |
|
$117.0228 / $544.7188 | Buy Now |
Part Details for M85049/88-25G03
M85049/88-25G03 CAD Models
M85049/88-25G03 Part Data Attributes
|
M85049/88-25G03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25G03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |