-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4466
|
Newark | Connector |Glenair M85049/88-25N03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$88.5200 / $339.0200 | Buy Now |
DISTI #
3937-M85049/88-25N03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 J Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$515.3100 | Buy Now |
DISTI #
M85049/88-25N03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/88-25N03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 217 Factory Stock |
|
$83.4686 / $376.6800 | Buy Now |
DISTI #
654-M85049/88-25N03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant | 21 |
|
$101.6600 / $345.8100 | Buy Now |
DISTI #
77983758
|
Verical | Banding Backshell 180° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$130.3125 | Buy Now |
DISTI #
71046158
|
Verical | Banding Backshell 180° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$133.6538 / $321.9487 | Buy Now |
DISTI #
M85049/88-25N03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.5500 / $338.9700 | Buy Now |
DISTI #
GLEM85049/88-25N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$89.6400 / $417.2456 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 120 |
|
$232.0000 / $386.3400 | Buy Now |
DISTI #
M85049/88-25N03
|
Avnet Abacus | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel (Alt: M85049/88-25N03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/88-25N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25N03
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/88 |
This table gives cross-reference parts and alternative options found for M85049/88-25N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/88-25N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/88-25N03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/88-25N03 vs M85049/88-25N03 |