Part Details for M85049/88-25P02 by Amphenol Corporation
Overview of M85049/88-25P02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17ED25P02 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, Straight Soldercup, 25 Pin, 0.76m (30 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm) |
Price & Stock for M85049/88-25P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/88-25P02
|
Avnet Americas | STRAIGHT BAND LOCK ADAPTER FOR D38999 SERIES III & IV SIZE 25 CADMIUM W/ EXPOSED NICKEL FINISH - Bulk (Alt: M85049/88-25P02) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$40.7572 | Buy Now |
DISTI #
PCD M85049/88-25P0
|
Avnet Americas | STRAIGHT BAND LOCK ADAPTER FOR D38999 SERIES III & IV SIZE 25 CADMIUM W/ EXPOSED NICKEL FINISH - Bulk (Alt: PCD M85049/88-25P0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/88-25P02
M85049/88-25P02 CAD Models
M85049/88-25P02 Part Data Attributes
|
M85049/88-25P02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25P02
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25; J |