Part Details for M85049/88-25W03 by Amphenol PCD
Overview of M85049/88-25W03 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-25W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7175
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:25, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Amphenol Pcd M85049/88-25W03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$51.2100 / $83.8300 | Buy Now |
DISTI #
71013183
|
RS | Backshell,38999S3 BAND STRT CAD, Size 25 | Amphenol Pcd M85049/88-25W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8600 | RFQ |
DISTI #
PCMM85049/88-25W03
|
Heilind Electronics | Americas - 4 in Stock |
|
$42.2883 / $51.6858 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9400 / $61.9100 | Buy Now |
DISTI #
PCMM85049/88-25W03
|
Interstate Connecting Components | 17 |
|
$42.2883 / $51.6858 | Buy Now | |
|
Powell Electronics | Band Lock Min Qty: 25 | 7 |
|
$36.0500 / $54.2600 | Buy Now |
|
CDM Electronics | Bnd Lock Adaptr Strt SL OD Cad Sz25 Package Multiple: 1 | 0 |
|
$36.1500 / $59.1900 | RFQ |
DISTI #
M85049/88-25W03
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 300 |
|
$23.6800 / $37.6900 | Buy Now RFQ |