Part Details for M85049/88-25Z02 by TE Connectivity
Overview of M85049/88-25Z02 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/88-25Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M85049/88-25Z02-ND
|
DigiKey | CONN BACKSH BANDING SZ25 J BLK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$125.9300 / $142.3300 | Buy Now |
DISTI #
650-R85049/88-25Z02
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STR BACKSHELL sz 25 CABLE ENTRY sz 02 RoHS: Compliant | 3 |
|
$193.1200 / $216.1700 | Buy Now |
|
Onlinecomponents.com | R85049/88-25Z02 RoHS: Compliant |
29 Partner Stock |
|
$117.4300 / $138.2500 | Buy Now |
DISTI #
RYCM85049/88-25Z02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ25 ZN | 0 |
|
$209.8529 / $212.9851 | Buy Now |
|
Master Electronics | R85049/88-25Z02 RoHS: Compliant |
29 Partner Stock |
|
$117.4300 / $138.2500 | Buy Now |
Part Details for M85049/88-25Z02
M85049/88-25Z02 CAD Models
M85049/88-25Z02 Part Data Attributes
|
M85049/88-25Z02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25Z02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |