Part Details for M85049/88-9N03 by Amphenol PCD
Overview of M85049/88-9N03 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-9N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4421
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:9, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body, Product Range:-Rohs Compliant: Yes |Amphenol Pcd M85049/88-9N03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$28.7400 / $36.6700 | Buy Now |
DISTI #
72633127
|
RS | Backshells, Band lock, STR, EN | Amphenol Pcd M85049/88-9N03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7000 | RFQ |
DISTI #
PCMM85049/88-9N03
|
Heilind Electronics | STRGHT BCKSHLL SZ 9 | Americas - 185 in Stock |
|
$27.2525 / $33.3086 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2500 / $39.8900 | Buy Now |
DISTI #
PCMM85049/88-9N03
|
Interstate Connecting Components | STRGHT BCKSHLL SZ 9 | 556 |
|
$27.2525 / $33.3086 | Buy Now |
|
Powell Electronics | Band Lock Min Qty: 1 | 6 |
|
$33.1000 / $42.1700 | Buy Now |
|
CDM Electronics | Bnd Lock Adaptr Strt SL Nickel Sz09 Package Multiple: 1 | 0 |
|
$23.3000 / $38.1400 | RFQ |