There are no models available for this part yet.
Overview of M85049/88-9P03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0303-9Z | Renesas Electronics Corporation | CMOS Analog Switches | |
10084749-P030003LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SAS, 8 Signal Pairs, 28 AWG, Non - equalized with universal keying - both ends, 3 meter length | |
10084749-P030005LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 28 AWG, Non - equalized with M cable keying - both ends, 3 meter length |
Price & Stock for M85049/88-9P03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4475
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-9P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$104.9700 / $402.0100 | Buy Now | |
DISTI #
3937-M85049/88-9P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ9 M12 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$423.2620 / $704.8000 | Buy Now | |
DISTI #
M85049/88-9P03
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/88-9P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 373 Factory Stock |
|
$344.6804 | Buy Now | |
DISTI #
654-M85049/88-9P03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant | 10 |
|
$103.6800 / $397.0900 | Buy Now | |
DISTI #
GLEM85049/88-9P03
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$106.2911 / $494.7730 | Buy Now | |
Quest Components | CONNECTOR ACCESSORY, SHIELDING ACCESSORY, ALUMINUM | 5 |
|
$26.0000 | Buy Now | ||
DISTI #
M85049/88-9P03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$116.8600 / $391.8100 | Buy Now | |
DISTI #
GLEM85049/88-9P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$106.2911 / $494.7730 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 250 |
|
$275.1200 / $458.1200 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 180 |
|
$423.2610 / $704.7990 | Buy Now |
CAD Models for M85049/88-9P03 by Glenair Inc
Part Data Attributes for M85049/88-9P03 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
9
|