There are no models available for this part yet.
Overview of M85049/89-11N03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/89-11N03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4521
|
Newark | Circular Connector Strain Relief |Glenair M85049/89-11N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$149.9500 / $574.2800 | Buy Now | |
DISTI #
3937-M85049/89-11N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$604.6460 / $1,006.8500 | Buy Now | |
DISTI #
M85049/89-11N03
|
Avnet Americas | Connector Accessories 45° Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/89-11N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 135 Factory Stock |
|
$754.3302 | Buy Now | |
DISTI #
631-M85049/89-11N03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ11 NI RoHS: Compliant | 8 |
|
$306.4300 / $556.2400 | Buy Now | |
DISTI #
M85049/89-11N03
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ11 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$277.2300 / $552.4100 | Buy Now | |
DISTI #
GLEM85049/89-11N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$151.8425 / $706.8019 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 89 |
|
$393.0200 / $654.4500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 56 |
|
$604.6460 / $1,006.8500 | Buy Now |
CAD Models for M85049/89-11N03 by Glenair Inc
Part Data Attributes for M85049/89-11N03 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Manufacturer Series
|
M85049/89
|