Part Details for M85049/89-21G03 by Glenair Inc
Overview of M85049/89-21G03 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/89-21G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4556
|
Newark | Circular Connector Strain Relief |Glenair M85049/89-21G03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$201.8600 / $773.0800 | Buy Now |
DISTI #
3937-M85049/89-21G03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$813.9380 / $1,355.3800 | Buy Now |
DISTI #
M85049/89-21G03
|
Avnet Americas | Connector Accessories 45° Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/89-21G03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/89-21G03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ21 NI | 0 |
|
$299.1900 / $423.3000 | Order Now |
DISTI #
GLEM85049/89-21G03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$204.4071 / $951.4800 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 9 |
|
$529.0600 / $881.0000 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 5 |
|
$813.9380 / $1,355.3800 | Buy Now |