There are no models available for this part yet.
Overview of M85049/89-21N03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/89-21N03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4558
|
Newark | Circular Connector Strain Relief |Glenair M85049/89-21N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$166.4100 / $637.3000 | Buy Now | |
DISTI #
3937-M85049/89-21N03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ21 G Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$670.9850 / $1,117.3200 | Buy Now | |
DISTI #
M85049/89-21N03
|
Avnet Americas | Connector Accessories 45° Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/89-21N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
$837.0906 | Buy Now | |
DISTI #
631-M85049/89-21N03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ21 NI RoHS: Compliant | 0 |
|
$270.2800 / $720.3200 | Order Now | |
DISTI #
77985158
|
Verical | Banding Backshell 45° 21 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$113.7692 / $363.4487 | Buy Now | |
DISTI #
71046344
|
Verical | Banding Backshell 45° 21 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$363.4487 / $605.2179 | Buy Now | |
DISTI #
M85049/89-21N03
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SZ21 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$185.2600 / $683.9500 | Buy Now | |
DISTI #
GLEM85049/89-21N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$168.5073 / $784.3625 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 60 |
|
$436.1400 / $726.2600 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 36 |
|
$670.9840 / $1,117.3200 | Buy Now |
CAD Models for M85049/89-21N03 by Glenair Inc
Part Data Attributes for M85049/89-21N03 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Manufacturer Series
|
M85049/89
|