There are no models available for this part yet.
Overview of M85049/89-21W03 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/89-21W03 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/89-21W03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL OD CAD SIZE 21 - Bulk (Alt: M85049/89-21W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$49.7319 | Buy Now | |
DISTI #
PCD M85049/89-21W0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL OD CAD SIZE 21 - Bulk (Alt: PCD M85049/89-21W0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
A850498921W03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL OD CAD SIZE 21 - Bulk (Alt: A850498921W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$44.1348 | Buy Now | |
DISTI #
523-85049/89-21W03
|
Mouser Electronics | Circular MIL Spec Backshells 89 Backshell Band Lock RoHS: Not Compliant | 10 |
|
$48.7900 / $77.9200 | Buy Now | |
DISTI #
M85049/89-21W03
|
TTI | Circular MIL Spec Backshells 89 Backshell Band Lock Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.9400 / $52.7500 | Buy Now |
CAD Models for M85049/89-21W03 by Amphenol Corporation
Part Data Attributes for M85049/89-21W03 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
21; G
|