Part Details for M85049/9-29N by Glenair Inc
Overview of M85049/9-29N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-29N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4641
|
Newark | Connector |Glenair M85049/9-29N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$297.5600 / $1,139.6300 | Buy Now |
DISTI #
3937-M85049/9-29N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,732.2300 | Buy Now |
DISTI #
M85049/9-29N
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/9-29N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$280.5826 / $1,266.2550 | Buy Now |
DISTI #
631-M85049/9-29N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$676.0100 | Order Now |
DISTI #
77983819
|
Verical | Shrink Boot Adapters 90° Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$633.6750 | Buy Now |
DISTI #
71047988
|
Verical | Shrink Boot Adapters 90° Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$649.9231 / $1,082.2692 | Buy Now |
DISTI #
M85049/9-29N
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/9-29N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$280.5826 / $1,266.2550 | Buy Now |
DISTI #
GLEM85049/9-29N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$301.3200 / $1,402.6210 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells Min Qty: 1 | 10 |
|
$779.9100 / $1,298.7200 | Buy Now |
DISTI #
M85049/9-29N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$205.4900 / $936.9300 | Buy Now RFQ |
Part Details for M85049/9-29N
M85049/9-29N CAD Models
M85049/9-29N Part Data Attributes:
|
M85049/9-29N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-29N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 40 |