Part Details for M85049/9-47W by Glenair Inc
Overview of M85049/9-47W by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-47W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4669
|
Newark | Connector |Glenair M85049/9-47W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$251.9700 / $965.0400 | Buy Now |
DISTI #
3937-M85049/9-47W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,466.7400 | Buy Now |
DISTI #
M85049/9-47W
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/9-47W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$237.5954 / $1,072.2600 | Buy Now |
DISTI #
631-M85049/9-47W
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$563.8700 | Order Now |
DISTI #
GLEM85049/9-47W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$255.1535 / $1,187.7343 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 10 |
|
$660.4200 / $1,099.7500 | Buy Now |
Part Details for M85049/9-47W
M85049/9-47W CAD Models
M85049/9-47W Part Data Attributes
|
M85049/9-47W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-47W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |