Part Details for M85049/9-54W by Glenair Inc
Overview of M85049/9-54W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-54W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4690
|
Newark | Circular Connector Strain Relief |Glenair M85049/9-54W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$203.0800 / $777.7900 | Buy Now |
DISTI #
3937-M85049/9-54W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$818.8920 / $1,363.6500 | Buy Now |
DISTI #
M85049/9-54W
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/9-54W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 98 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/9-54W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE | 0 |
|
$594.9200 / $888.6400 | Order Now |
DISTI #
77970031
|
Verical | Environmental Backshell 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$138.8590 / $306.6410 | Buy Now |
DISTI #
71046645
|
Verical | Environmental Backshell 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$306.6410 / $738.6410 | Buy Now |
DISTI #
M85049/9-54W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$226.1000 / $839.0700 | Buy Now |
DISTI #
GLEM85049/9-54W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$205.6511 / $957.2788 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 69 |
|
$532.2800 / $886.3700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 43 |
|
$818.8910 / $1,363.6400 | Buy Now |
Part Details for M85049/9-54W
M85049/9-54W CAD Models
M85049/9-54W Part Data Attributes
|
M85049/9-54W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-54W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |