There are no models available for this part yet.
Overview of M85049/9-6S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/9-6S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4703
|
Newark | Circular Connector Strain Relief |Glenair M85049/9-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$588.7000 / $2,254.6900 | Buy Now | |
DISTI #
3937-M85049/9-6S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$2,373.8770 / $3,953.0000 | Buy Now | |
DISTI #
M85049/9-6S
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Stainless Steel - Bulk (Alt: M85049/9-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/9-6S
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$1,337.4500 | Order Now | |
DISTI #
77977692
|
Verical | Environmental Backshell 90° 12 Shell Size Passivated Stainless Steel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$402.5256 / $1,285.8462 | Buy Now | |
DISTI #
71048330
|
Verical | Environmental Backshell 90° 12 Shell Size Passivated Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,285.8462 / $2,141.2051 | Buy Now | |
DISTI #
GLEM85049/9-6S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$596.1463 / $2,775.0020 | Buy Now | |
Powell Electronics | STAINLESS STEEL - RFI/EMI ENVIRON ADAPTE Min Qty: 1 | 6 |
|
$1,543.0200 / $2,569.4500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 3 |
|
$2,373.8700 / $3,953.0000 | Buy Now |
CAD Models for M85049/9-6S by Glenair Inc
Part Data Attributes for M85049/9-6S by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
STAINLESS STEEL
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
12
|