Part Details for M85049/9-71W by Glenair Inc
Overview of M85049/9-71W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-71W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4726
|
Newark | Connector |Glenair M85049/9-71W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$261.5700 / $1,001.8000 | Buy Now |
DISTI #
3937-M85049/9-71W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,522.6800 | Buy Now |
DISTI #
M85049/9-71W
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/9-71W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
$246.6538 / $1,113.1050 | Buy Now |
DISTI #
631-M85049/9-71W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE | 0 |
|
$594.2500 | Order Now |
DISTI #
GLEM85049/9-71W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$264.8735 / $1,232.9779 | Buy Now |
DISTI #
77977625
|
Verical | Environmental Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$230.0875 | Buy Now |
DISTI #
71048731
|
Verical | Environmental Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$235.9872 / $951.3718 | Buy Now |
DISTI #
M85049/9-71W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$291.2200 / $1,027.1300 | Buy Now |
DISTI #
GLEM85049/9-71W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$264.8735 / $1,232.9779 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 55 |
|
$685.5800 / $1,141.6500 | Buy Now |
Part Details for M85049/9-71W
M85049/9-71W CAD Models
M85049/9-71W Part Data Attributes
|
M85049/9-71W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-71W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |