There are no models available for this part yet.
Overview of M85049/9-74S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/9-74S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4733
|
Newark | Circular Connector Strain Relief |Glenair M85049/9-74S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$596.6200 / $2,285.0300 | Buy Now | |
DISTI #
3937-M85049/9-74S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$2,405.8000 / $4,006.1800 | Buy Now | |
DISTI #
M85049/9-74S
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/9-74S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/9-74S
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks | 0 |
|
$1,979.1000 | Order Now | |
DISTI #
77978940
|
Verical | Environmental Backshell 90° 14 Shell Size Passivated Stainless Steel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$407.9487 / $900.8718 | Buy Now | |
DISTI #
71047133
|
Verical | Environmental Backshell 90° 14 Shell Size Passivated Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$900.8718 / $2,170.0128 | Buy Now | |
DISTI #
GLEM85049/9-74S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$604.1711 / $2,812.3367 | Buy Now | |
Powell Electronics | STAINLESS STEEL - ENVIRONMENTAL ADAPTER Min Qty: 1 | 68 |
|
$1,563.7700 / $2,604.0200 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 66 |
|
$2,405.8000 / $4,006.1800 | Buy Now |
CAD Models for M85049/9-74S by Glenair Inc
Part Data Attributes for M85049/9-74S by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
STAINLESS STEEL
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
14
|