Part Details for M85049/9-9S by Glenair Inc
Overview of M85049/9-9S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4741
|
Newark | Circular Connector Strain Relief |Glenair M85049/9-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$600.3600 / $2,299.3600 | Buy Now |
DISTI #
3937-M85049/9-9S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$2,420.8920 / $4,031.3100 | Buy Now |
DISTI #
M85049/9-9S
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/9-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$3,020.3570 | Buy Now |
DISTI #
631-M85049/9-9S
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant | 0 |
|
$1,746.5100 | Order Now |
DISTI #
77983870
|
Verical | Environmental Backshell 90° 14 Shell Size Passivated Stainless Steel RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$410.5000 / $1,311.3205 | Buy Now |
DISTI #
71047699
|
Verical | Environmental Backshell 90° 14 Shell Size Passivated Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,311.3205 / $2,183.6282 | Buy Now |
DISTI #
M85049/9-9S
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$668.4100 / $2,465.7600 | Buy Now |
DISTI #
GLEM85049/9-9S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$607.9580 / $2,829.9822 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - ENVIRONMENTAL ADAPTER Min Qty: 1 | 6 |
|
$1,573.5800 / $2,620.3500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 3 |
|
$2,420.8900 / $4,031.3000 | Buy Now |
Part Details for M85049/9-9S
M85049/9-9S CAD Models
M85049/9-9S Part Data Attributes
|
M85049/9-9S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-9S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |