Part Details for M85049/9-9W by Amphenol PCD
Overview of M85049/9-9W by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7284
|
Newark | Right Angle Connector Backshell W/ Cable Clamp, Connector Shell Size:12/14, Cable Diameter Max:7.92Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii, Connector Type:Circular Militaryrohs Compliant: No |Amphenol Pcd M85049/9-9W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$20.1400 | Buy Now |
DISTI #
09AK6064
|
Newark | Circular Conn Accessory, Backshell, Aluminum Alloy |Amphenol Pcd M85049/9-9W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $38.1700 | Buy Now |
DISTI #
APM85049/9-9W-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ14 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$25.2800 / $30.7300 | Buy Now |
DISTI #
72633614
|
RS | Backshells, Env, 90degree, CAD | Amphenol Pcd M85049/9-9W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2000 | RFQ |
DISTI #
PCMM85049/9-9W
|
Heilind Electronics | Backshell | Americas - 12 in Stock |
|
$28.5569 / $34.9029 | Buy Now |
|
Onlinecomponents.com |
27 Partner Stock |
|
$26.6200 / $42.0300 | Buy Now | |
DISTI #
PCMM85049/9-9W
|
Interstate Connecting Components | Backshell | 36 |
|
$28.5569 / $34.9029 | Buy Now |
|
CDM Electronics | Backshell Env 90 Deg OD Cad Package Multiple: 1 | 0 |
|
$24.2100 / $39.9800 | RFQ |
|
Master Electronics |
27 Partner Stock |
|
$26.6200 / $42.0300 | Buy Now |