Part Details for M85049/90-11W03 by Amphenol PCD
Overview of M85049/90-11W03 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/90-11W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7194
|
Newark | Backshell, 90Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:11, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/90-11W03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$59.4300 / $97.2800 | Buy Now |
DISTI #
72633202
|
RS | Backshells, Band lock, 90degree, CAD | Amphenol Pcd M85049/90-11W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6900 | RFQ |
DISTI #
PCMM85049/90-11W03
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock125 On Order |
|
$49.0769 / $59.9829 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.2800 / $93.3900 | Buy Now | |
DISTI #
PCMM85049/90-11W03
|
Interstate Connecting Components | BACKSHELL | 0375 On Order |
|
$49.0769 / $59.9829 | Buy Now |
|
CDM Electronics | Bnd Lock Adaptr 90 Deg SL OD Cad Sz11 Package Multiple: 1 | 20 |
|
$41.9700 / $68.7000 | Buy Now |
DISTI #
M85049/90-11W03
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 116 |
|
$27.5000 / $43.7400 | Buy Now RFQ |