M85049/90-11W03
Description: R85049/90-11W03 Part# M85049/90-11W03 | TE Connectivity

Overview of M85049/90-11W03 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

Price & Stock for M85049/90-11W03 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CW3822-000
Avnet Americas Shield Band Adapter Right Angle Self-Lock 11 Shell Size Aluminum Alloy Olive Drab Cadmium Plating - Bulk (Alt: CW3822-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk 0
  • 50 $120.7854
$120.7854 Buy Now
DISTI # 650-M85049/90-11W03
Mouser Electronics Circular MIL Spec Backshells 90DEG BCKSHELL SZ 11 SELF-LOCKING BAND RoHS: Compliant 55
  • 1 $130.3900
$130.3900 Buy Now
DISTI # 59369224
Verical Shrink Boot Adapter 90° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 Date Code: 2133 Americas - 4
  • 1 $72.9600
$72.9600 Buy Now
DISTI # RYCM85049/90-11W03
Interstate Connecting Components 38999 S3 BACKSHELL 22 WKS 0
  • 50 $159.7353
$159.7353 Buy Now
DISTI # C1S114402065685
Chip1Stop Backshells RoHS: Not Compliant 4
  • 1 $75.3000
$75.3000 Buy Now

CAD Models for M85049/90-11W03 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M85049/90-11W03 by TE Connectivity

M85049/90-11W03
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Mounting Style
RIGHT ANGLE
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. M85049/90-11W03
    TE Connectivity
    R85049/90-11W03 Part# M85049/90-11W03 | TE Connectivity
    VS

Related Parts for M85049/90-11W03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M85049/90-11W03 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M85049/90-11W03 by TE Connectivity

Select Manufacturer
Which Manufacturer of M85049/90-11W03 would you like to use for your alert(s)?
  • Please alert me when M85049/90-11W03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M85049/90-11W03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M85049/90-11W03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M85049/90-11W03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M85049/90-11W03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M85049/90-11W03 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: