Part Details for M85049/90-13N02 by TE Connectivity
Overview of M85049/90-13N02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/90-13N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BACKSHELL, 90%%d SHRINK BOOT ADAPTER, SHIELD BAND TERMINATION RoHS: Compliant | 0 |
|
$52.9900 / $115.1000 | Buy Now |
|
Master Electronics | BACKSHELL, 90%%d SHRINK BOOT ADAPTER, SHIELD BAND TERMINATION RoHS: Compliant | 0 |
|
$52.9900 / $115.1000 | Buy Now |
Part Details for M85049/90-13N02
M85049/90-13N02 CAD Models
M85049/90-13N02 Part Data Attributes
|
M85049/90-13N02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/90-13N02
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |