There are no models available for this part yet.
Overview of M85049/90-15N03 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/90-15N03 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07P4443
|
Newark | Backshell, 90Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:15, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Amphenol Pcd M85049/90-15N03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$46.8500 / $58.1500 | Buy Now | |
DISTI #
72633213
|
RS | Backshells, Band lock, 90degree, EN | Amphenol Pcd M85049/90-15N03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4500 | RFQ | |
DISTI #
PCMM85049/90-15N03
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock |
|
$47.9548 / $58.6115 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2400 / $70.2100 | Buy Now | ||
DISTI #
PCMM85049/90-15N03
|
Interstate Connecting Components | BACKSHELL | 0 |
|
$47.9548 / $58.6115 | Buy Now | |
DISTI #
M85049/90-15N03
|
PEI Genesis | 38999S3 BAND RANG 15 NI Min Qty: 1 | 34 |
|
$41.5100 / $41.5900 | Buy Now | |
CDM Electronics | Bnd Lock Adaptr 90 Deg SL Nickel Sz15 Package Multiple: 1 | 25 |
|
$41.0400 / $67.1300 | Buy Now |