Part Details for M85049/90-19P02 by Glenair Inc
Overview of M85049/90-19P02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M85049/90-19P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4779
|
Newark | Connector |Glenair M85049/90-19P02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$168.7800 / $646.4200 | Buy Now |
DISTI #
3937-M85049/90-19P02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$982.6200 | Buy Now |
DISTI #
M85049/90-19P02
|
Avnet Americas | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/90-19P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$159.1384 / $718.2450 | Buy Now |
DISTI #
631-M85049/90-19P02
|
Mouser Electronics | Circular MIL Spec Backshells Right Angle Shield Termination RoHS: Compliant | 0 |
|
$265.0700 / $383.4300 | Order Now |
DISTI #
77983887
|
Verical | Banding Backshell 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$359.4250 | Buy Now |
DISTI #
71045099
|
Verical | Banding Backshell 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$368.6410 / $613.8846 | Buy Now |
DISTI #
GLEM85049/90-19P02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$170.9135 / $795.5945 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 9 |
|
$736.6600 / $4,423.7000 | Buy Now |
Part Details for M85049/90-19P02
M85049/90-19P02 CAD Models
M85049/90-19P02 Part Data Attributes
|
M85049/90-19P02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/90-19P02
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/90 |