Part Details for M85049/90-19W03 by TE Connectivity
Overview of M85049/90-19W03 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M85049/90-19W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3826-000
|
Avnet Americas | Shrink Boot Adapter Backshell for MIL-DTL-38999 III Circular Connector 19 Shell Size Right Angle - Bulk (Alt: CW3826-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$93.4914 / $112.5066 | Buy Now |
DISTI #
V37:1799_23678075
|
Arrow Electronics | Backshell Straight Self Locking Shield Banding Termination RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2135 | Americas - 1 |
|
$55.0000 / $93.4914 | Buy Now |
DISTI #
59269061
|
Verical | Backshell Straight Self Locking Shield Banding Termination RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 1 |
|
$93.4914 | Buy Now |
DISTI #
CW3826-000
|
Avnet Americas | Shrink Boot Adapter Backshell for MIL-DTL-38999 III Circular Connector 19 Shell Size Right Angle - Bulk (Alt: CW3826-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$93.4914 / $112.5066 | Buy Now |
DISTI #
RYCM85049/90-19W03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED 90 SZ19 OD | 0 |
|
$99.7612 / $118.2538 | Buy Now |
Part Details for M85049/90-19W03
M85049/90-19W03 CAD Models
M85049/90-19W03 Part Data Attributes:
|
M85049/90-19W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/90-19W03
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |