Part Details for M85049/90-21W03 by Glenair Inc
Overview of M85049/90-21W03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M85049/90-21W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4790
|
Newark | Connector |Glenair M85049/90-21W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$133.1500 / $509.9800 | Buy Now |
DISTI #
3937-M85049/90-21W03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ21 G Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$775.1900 | Buy Now |
DISTI #
M85049/90-21W03
|
Avnet Americas | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/90-21W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$125.5580 / $566.6400 | Buy Now |
DISTI #
631-M85049/90-21W03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SZ21 OLIVE DRAB | 8 |
|
$145.9100 / $520.1800 | Buy Now |
DISTI #
77977519
|
Verical | Banding Backshell 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$196.0375 | Buy Now |
DISTI #
71045101
|
Verical | Banding Backshell 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$201.0641 / $484.3077 | Buy Now |
DISTI #
M85049/90-21W03
|
Avnet Americas | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/90-21W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$125.5580 / $566.6400 | Buy Now |
DISTI #
GLEM85049/90-21W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$134.8359 / $627.6628 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SZ21 OLIVE DRAB Min Qty: 1 | 7 |
|
$349.0000 / $581.1700 | Buy Now |
Part Details for M85049/90-21W03
M85049/90-21W03 CAD Models
M85049/90-21W03 Part Data Attributes:
|
M85049/90-21W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/90-21W03
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/90 |
Alternate Parts for M85049/90-21W03
This table gives cross-reference parts and alternative options found for M85049/90-21W03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/90-21W03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/90-21W03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/90-21W03 vs M85049/90-21W03 |