Part Details for M85049/90-23N03 by TE Connectivity
Overview of M85049/90-23N03 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/90-23N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4630-000
|
Avnet Americas | Shrink Boot Adapter Backshell for MIL-DTL-38999 III Circular Connector 23 Shell Size Right Angle - Bulk (Alt: CW4630-000) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$106.0466 / $127.6154 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$76.9400 / $153.4700 | Buy Now | |
DISTI #
RYCM85049/90-23N03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED 90 SZ23 Ni | 1 |
|
$113.1493 / $134.1344 | Buy Now |
|
Master Electronics | 0 |
|
$76.9400 / $153.4700 | Buy Now |
Part Details for M85049/90-23N03
M85049/90-23N03 CAD Models
M85049/90-23N03 Part Data Attributes:
|
M85049/90-23N03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/90-23N03
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |