Part Details for M85049/90-9L03 by Glenair Inc
Overview of M85049/90-9L03 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC29L03T-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC29L03T-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Price & Stock for M85049/90-9L03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6850
|
Newark | Composite - Banding/Crimp Adapter |Glenair M85049/90-9L03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$137.2600 / $525.6900 | Buy Now |
DISTI #
3937-M85049/90-9L03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$719.1300 | Buy Now |
DISTI #
M85049/90-9L03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series III and IV Circular Connectors 9 Size Cadmium Olive Drab Over Electroless Nickel - Bulk (Alt: M85049/90-9L03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/909L03
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$135.5700 / $311.8200 | Order Now |
DISTI #
71794429
|
Verical | Banding Backshell 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 18 |
|
$106.3400 | Buy Now |