Part Details for M85049/92-09J by Glenair Inc
Overview of M85049/92-09J by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/92-09J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1782
|
Newark | Circular Connector Strain Relief |Glenair M85049/92-09J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$64.6800 / $207.3500 | Buy Now |
DISTI #
M85049/92-09J
|
Avnet Americas | Connector Accessories Right Angle Composite Strain Relief Self-Locking Conductive Olive Drab Cadmium Over Electroless Nickel Shell Size 9 - Bulk (Alt: M85049/92-09J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
654-M850499209J
|
Mouser Electronics | Circular MIL Spec Backshells COMP STRAIN RLF SELF LOCKING 90DEG RoHS: Not Compliant | 0 |
|
$48.7600 / $114.6000 | Order Now |
DISTI #
GLEM85049/92-09J
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/92-09J
M85049/92-09J CAD Models
M85049/92-09J Part Data Attributes
|
M85049/92-09J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/92-09J
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 9 |