Part Details for M85049/92-11T by Glenair Inc
Overview of M85049/92-11T by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/92-11T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6871
|
Newark | Composite - Strain Relief/Clamps |Glenair M85049/92-11T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$47.6900 / $152.8600 | Buy Now |
DISTI #
3937-M85049/92-11T-ND
|
DigiKey | CONN CABLE CLAMP SZ11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$199.5300 | Buy Now |
DISTI #
M85049/92-11T
|
Avnet Americas | Connector Accessories Right Angle Composite Strain Relief Self-Locking Shell Size 11 - Bulk (Alt: M85049/92-11T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
654-M850499211T
|
Mouser Electronics | Circular MIL Spec Backshells COMP STRAIN RLF SELF LOCKING 90DEG RoHS: Compliant | 0 |
|
$35.9500 / $84.4900 | Order Now |
DISTI #
M85049/92-11T
|
TTI | Circular MIL Spec Backshells COMP STRAIN RLF SELF LOCKING 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$24.7200 | Buy Now |
DISTI #
GLEM85049/92-11T
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/92-11T
M85049/92-11T CAD Models
M85049/92-11T Part Data Attributes
|
M85049/92-11T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/92-11T
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |