Part Details for M85049/92-11ZC by Glenair Inc
Overview of M85049/92-11ZC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/92-11ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1786
|
Newark | M85049/92-11Zc |Glenair M85049/92-11ZC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$75.5000 / $242.0600 | Buy Now |
DISTI #
631-M85049/92-11ZC
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - STRAIN RELIEF/CLAMPS | 0 |
|
$56.9200 / $239.0900 | Order Now |
Part Details for M85049/92-11ZC
M85049/92-11ZC CAD Models
M85049/92-11ZC Part Data Attributes
|
M85049/92-11ZC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/92-11ZC
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11 |